The Sanyo L Series fan operates at 2000RPM with an operating supply voltage of 12V. It measures 150mm in height and 51mm in width. The fan is packaged in bulk with 10 units per package. It is designed for general use and is suitable for applications requiring airflow of 146.54CFM and noise levels of 41dBA.
Sign in to ask questions about the Sanyo 109L5712M501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109L5712M501 technical specifications.
| Airflow | 146.54CFM |
| Height | 150mm |
| Length | 172mm |
| Noise | 41dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109L5712M501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.