
40mm axial DC fan with ball bearing, delivering 8.62 CFM airflow at 6700 RPM. Features a 12V voltage rating, operating between -10°C and 70°C, with a noise level of 30 dBA. Dimensions are 40mm x 40mm x 28mm, terminated with wire leads, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109P0412F3013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P0412F3013 technical specifications.
| Airflow | 8.62CFM |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 30dBA |
| Noise Level | 30dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9P |
| Size | 40mm |
| Speed | 6700RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412F3013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
