
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Locked Rotor Sensor
Sanyo 109P0412G3D01 technical specifications.
| Airflow | 14.83CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.72W |
| Noise | 42dBA |
| Packaging | Bulk |
| RPM | 11500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 11500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.115lb |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
