
DC Fan Axial Ball Bearing 12V 40 X 40 X 28mm Sensor
Sanyo 109P0412G3D013 technical specifications.
| Airflow | 14.83CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 42dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 11500RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.