
Axial DC fan with ball bearing, operating at 12V with a voltage range of 7V to 13.8V. Delivers 8 CFM airflow at 33 dBA noise level and 8000 RPM speed. Features a 40mm x 40mm x 20mm frame size, 70°C maximum operating temperature, and UL, CSA, and TUV approvals. RoHS compliant with lead wire termination.
Sign in to ask questions about the Sanyo 109P0412H601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P0412H601 technical specifications.
| Airflow | 8CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.32W |
| Noise | 33dBA |
| Noise Level | 33 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 8000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 8000RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.099lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412H601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
