
The Sanyo 109P0412H602 is an axial fan with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a voltage rating of 12V and operates at a speed of 8000RPM. The fan is packaged in bulk and has wire leads for termination. It is part of the 9P series and has a size of 40mm in length, 40mm in depth, and 20mm in width.
Sanyo 109P0412H602 technical specifications.
| Airflow | 7.94CFM |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 33dBA |
| Noise Level | 33dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 8000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
