
Axial fan delivering 6.36 CFM airflow at 7700 RPM. Features durable ball bearings and operates within a -20°C to 70°C temperature range. This 40mm x 40mm x 15mm component offers a 28 dBA noise level and terminates with wire leads, powered by a 12V rating.
Checking distributor stock and pricing after the page loads.
Sanyo 109P0412H701 technical specifications.
| Airflow | 6.36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9P |
| Size | 40mm |
| Speed | 7700RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 15mm |
| RoHS | Not Compliant |