
Axial DC fan, ball bearing, 12V nominal voltage with an operating range of 7V to 13.2V. Delivers 16.24 CFM airflow at 44 dBA noise level. Features a speed of 12500 RPM and dimensions of 40mm x 40mm x 28mm. Operates within a temperature range of -10°C to 60°C. Termination is lead wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109P0412J3023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P0412J3023 technical specifications.
| Airflow | 16.24CFM |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 9P |
| Size | 40mm |
| Speed | 12500RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0412J3023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.