
Axial fan, standard, square, ball bearing type, 40mm size, 24VDC voltage rating, 6.36 CFM airflow, 28 dBA noise level, 7700 RPM speed, and a maximum operating temperature of 70°C. Features wire lead termination and a 15mm width. Operates within a -10°C to 70°C temperature range.
Sanyo 109P0424H702 technical specifications.
| Airflow | 6.36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9P |
| Size | 40mm |
| Speed | 7700RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 1.834246oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0424H702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
