DC Fans DC Fan 40x15mm 24VDC Locked Rotor Sensor
Checking distributor stock and pricing after the page loads.
Sanyo 109P0424M7D01 technical specifications.
| Height | 40mm |
| Length | 40mm |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Width | 15mm |
| RoHS | Compliant |