Sanyo 109P0512A701 technical specifications.
| Airflow | 13.24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 52mm |
| Length | 52mm |
| Noise | 36dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9P |
| Size | 52mm |
| Speed | 6800RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0512A701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.