
12V DC axial fan, 52x52x15mm, featuring ball bearing construction for enhanced durability. Delivers 9 CFM airflow at a maximum speed of 4600 RPM, with an operating voltage range of 7V to 13.8V. Produces a low noise level of 27 dBA. Equipped with wire lead termination for easy integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109P0512H701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P0512H701 technical specifications.
| Airflow | 9CFM |
| Height | 52mm |
| Length | 52mm |
| Noise | 27dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 52mm |
| Speed | 4600RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0512H701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.