
The Sanyo 109P0512M701 is a 12V axial fan with a maximum airflow of 7.24CFM and a speed of 3700RPM. It has a package size of 52mm in depth, height, and length, and is available in bulk packaging. The fan operates within a temperature range of -10°C to 70°C and has a noise level of 22dBA. It is a flange mount fan with wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109P0512M701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P0512M701 technical specifications.
| Airflow | 7.24CFM |
| Package/Case | Axial |
| Depth | 52mm |
| Height | 52mm |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 22dBA |
| Noise Level | 22dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9P |
| Size | 52mm |
| Speed | 3700RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0512M701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.