Sanyo 109P0524H7D01 technical specifications.
| Airflow | 14.3CFM |
| Height | 52mm |
| Length | 52mm |
| Noise | 27dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 52mm |
| Speed | 4600RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0524H7D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.