Axial DC fan with ball bearing, delivering 14.1 CFM airflow at 4100 RPM. Operates within a voltage range of 4.5V to 5.5V, with a current rating of 260mA and a maximum power dissipation of 1.3W. Features a 60mm x 60mm x 15mm frame size, producing 32 dBA noise. Suitable for operation between -4°C and 158°C, this RoHS compliant component utilizes 3-wire lead termination.
Sanyo 109P0605H701 technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 260mA |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.3W |
| Noise | 32dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 4100RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | 3 Wire Leads |
| Weight | 0.133lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0605H701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.