
The 109P0605M702 fan from Sanyo operates within a temperature range of -10°C to 60°C. It features a 60mm axial package with a termination of lead wire. The fan has a voltage rating of 5V and a speed of 3100RPM. It is packaged in bulk and has a noise level of 25 dB.
Sign in to ask questions about the Sanyo 109P0605M702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P0605M702 technical specifications.
| Airflow | 10.59CFM |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 25dBA |
| Noise Level | 25 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 9P |
| Size | 60mm |
| Speed | 3100RPM |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0605M702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.