
DC Fans Fan, 60x15mm, 24VDC Locked Rotor Sensor
Checking distributor stock and pricing after the page loads.
Sanyo 109P0624H7D01 technical specifications.
| Airflow | 14.12CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 32dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |