
The San Ace 60 fan is a flange mount fan with a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 1.68W and a noise level of 31dBA. The fan is available in bulk packaging and features 3 wire leads for termination. It measures 60mm in height and 20mm in width, with a weight of 0.199lb and a length of 60mm.
Sanyo 109P0624W601 technical specifications.
| Airflow | 14.8CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.68W |
| Noise | 31dBA |
| Packaging | Bulk |
| RPM | 4200RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | 3 Wire Leads |
| Weight | 0.199lb |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.