The 109P0624W6D01 is a 60mm axial fan from Sanyo with a speed of 4200RPM, airflow of 14.83CFM, and noise level of 31dBA. It measures 60mm in length and 20mm in width, with a height of 60mm. The fan is packaged in bulk and features wire leads for termination. It is part of the 9P series.
Checking distributor stock and pricing after the page loads.
| Airflow | 14.83CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 31dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |