Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109P0824A201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 53.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.96W |
| Noise | 45dBA |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 4600RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 4600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.331lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0824A201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
