Sanyo 109P0824H6D01 technical specifications.
| Airflow | 29.7CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.88W |
| Noise | 31dBA |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.222lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0824H6D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.