Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SANYO
109P0848C601
Datasheet
Sanyo
109P0848C601
Active
DC AXIAL FAN
Thermal Management
Fans & Blowers
Thermal Management
Fans & Blowers
DC AXIAL FAN
Frequency
3700RPM
Storage
80mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Airflow
37.78CFM
Height
80mm
Length
80mm
Noise
39dBA
Packaging
Bulk
Series
9P
Size
80mm
Speed
3700RPM
Termination
Wire Leads
Width
20mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account