DC Fan Axial Ball Bearing 48V 80 X 80 X 20mm
Checking distributor stock and pricing after the page loads.
| Airflow | 37.8CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.84W |
| Noise | 39dBA |
| Packaging | Bulk |
| RPM | 3700RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 3700RPM |
| Termination | 2 Wire Leads |
| Weight | 0.222lb |
| Width | 20mm |
| RoHS | Compliant |