
The 109P0848H601 fan from Sanyo is a 80mm fan with a speed of 2900RPM and airflow of 29.66CFM. It operates at a noise level of 31dBA and is packaged in bulk. The fan measures 80mm in height, 80mm in length, and 20mm in width. It is designed for general use and is part of the 9P series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109P0848H601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 29.66CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 31dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0848H601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.