
The 109P1212H4021 is a 12V axial fan with a flange mount package. It operates within a temperature range of -10°C to 60°C and has a noise level of 40dB. The fan measures 119mm in depth and length, and is terminated with lead wire.
Sign in to ask questions about the Sanyo 109P1212H4021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P1212H4021 technical specifications.
| Package/Case | Axial |
| Depth | 119mm |
| Length | 119mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise Level | 40dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P1212H4021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.