DC Fans Fan, 120x25mm 12VDC, Lock Sensor
Sanyo 109P1212H4D01 technical specifications.
| Airflow | 88.3CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise | 40dBA |
| Operating Supply Voltage | 12V |
| RPM | 2800RPM |
| Series | San Ace 120 |
| Speed | 2800RPM |
| Termination | 3 Wire Leads |
| Weight | 0.463lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.