The Sanyo 9P Series fan features airflow of 88.2CFM, a noise level of 40dBA, and a speed of 2800RPM. It has a height of 120mm, length of 120mm, and a width of 25mm. The fan is packaged in bulk and has wire leads for termination. It is a flange mount fan designed for general use.
Sign in to ask questions about the Sanyo 109P1212T4H121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109P1212T4H121 technical specifications.
| Airflow | 88.2CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 40dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 120mm |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P1212T4H121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.