
This Sanyo fan features a 24V voltage rating and operates within a temperature range of -10°C to 60°C. It has an axial package type and is mounted via lead wire termination. The fan has a length and depth of 119mm. It does not require a specific operating frequency and has a noise level of 40dB.
Sanyo 109P1224H402 technical specifications.
| Package/Case | Axial |
| Depth | 119mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise Level | 40dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.