The 9P Series fan features a flange mount design with airflow of 134.18CFM and a speed of 2950RPM. It operates at a noise level of 45dBA and is packaged in bulk. The fan measures 127mm in height, 38mm in width, and 127mm in length.
Sanyo 109P1312H101 technical specifications.
| Airflow | 134.18CFM |
| Height | 127mm |
| Length | 127mm |
| Noise | 45dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 127mm |
| Speed | 2950RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P1312H101 to view detailed technical specifications.
No datasheet is available for this part.
