DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 134CFM 45dB 127 X 127 X 38mm
Sanyo 109P1312H102 technical specifications.
| Airflow | 134.18CFM |
| Height | 127mm |
| Length | 127mm |
| Mount | Flanges |
| Noise | 45dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 127mm |
| Speed | 2950RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.