The San Ace 127 axial fan operates within a temperature range of -4°C to 140°C. It features a ball bearing type and a maximum power dissipation of 9.84W. The fan measures 127mm in height, 127mm in length, and 38mm in width, with a weight of 0.772lb. It is available in bulk packaging and has a noise level of 45dBA.
Sanyo 109P1324H102 technical specifications.
| Airflow | 134CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Length | 127mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9.84W |
| Noise | 45dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 2950RPM |
| Series | San Ace 127 |
| Size | 127mm |
| Speed | 2950RPM |
| Termination | 2 Wire Leads |
| Weight | 0.772lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.