
The 9P Series fan features a flange mount design with a maximum airflow of 148.3CFM and a noise level of 47dBA. It measures 127mm in height, 127mm in length, and 38mm in width. The fan operates at a speed of 3300RPM and is packaged in bulk. It is designed for general use in thermal management applications.
Sanyo 109P1324S101 technical specifications.
| Airflow | 148.3CFM |
| Height | 127mm |
| Length | 127mm |
| Noise | 47dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 127mm |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.