
The San Ace 140 fan is a 140mm ball bearing fan with a maximum operating temperature range of -4°C to 158°C. It has a maximum power dissipation of 8.76W and a noise level of 46dBA. The fan is available in bulk packaging and features 3-wire leads for easy installation. It operates at a speed of 2600RPM and has a size of 140mm in length and 38mm in width, with a weight of 0.993lb. The fan is part of the San Ace 140 series and has an airflow of 159CFM.
Sanyo 109P1412H101 technical specifications.
| Airflow | 159CFM |
| Bearing Type | Ball |
| Height | 140mm |
| Length | 140mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.76W |
| Noise | 46dBA |
| Packaging | Bulk |
| RPM | 2600RPM |
| Series | San Ace 140 |
| Size | 140mm |
| Speed | 2600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.993lb |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.