The 109P1424M102 is a 140mm flange mount fan from Sanyo, featuring a 9P series design with a maximum airflow of 116.52CFM and a noise level of 38dBA. It operates at a speed of 1900RPM and has a width of 38mm. The fan is available in bulk packaging with wire leads for easy installation. It is suitable for general use in various applications.
Sanyo 109P1424M102 technical specifications.
| Airflow | 116.52CFM |
| Height | 140mm |
| Length | 140mm |
| Mount | Flanges |
| Noise | 38dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 140mm |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.