This 140mm fan has a speed of 1900RPM and a width of 38mm. It features wire leads for termination. The fan has an airflow of 116.52CFM and a noise level of 38dBA. It is packaged in bulk and measures 140mm in height and length.
Sanyo 109P1448M101 technical specifications.
| Airflow | 116.52CFM |
| Height | 140mm |
| Length | 140mm |
| Noise | 38dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 140mm |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
