
The San Ace 60 fan is a 60mm axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 2.88W and a noise level of 39dBA. The fan is a ball bearing type and has a speed of 5600RPM. It is a flange mount fan with 2 wire leads and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109R0612G402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 27.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.88W |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | Not Required Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5600RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 5600RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0612G402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
