
12V DC axial fan with ball bearing, delivering 37.43 CFM airflow at 7600 RPM. Features a 60mm x 60mm x 25mm frame size, operating within a -4°C to 60°C temperature range. This fan is RoHS compliant and includes UL, CSA, and TUV approvals, with a noise level of 44 dBA. Termination is via lead wire.
Sanyo 109R0612J401 technical specifications.
| Airflow | 37.43CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.64W |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 7600RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 7600RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 3.174657oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0612J401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
