
60mm axial DC fan delivering 23 CFM airflow at 4600 RPM. Features durable ball bearings and operates within a -4°C to 70°C temperature range. This RoHS compliant fan has a maximum power dissipation of 2.04W and a noise level of 33 dBA. Termination is via lead wire, with dimensions of 60mm x 60mm x 25mm.
Sanyo 109R0612S401 technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.04W |
| Noise | 33dBA |
| Noise Level | 33 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 4600RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 4600RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0612S401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.