
The San Ace 60 fan features a ball bearing design with a maximum operating temperature range of -4°C to 158°C and a maximum power dissipation of 2.04W. It measures 60mm in height and 25mm in width, with a length of 60mm. The fan operates at a speed of 4600RPM and produces 33dBA of noise. It is packaged in bulk and has 3 wire leads for termination.
Sanyo 109R0612S4D011 technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.04W |
| Noise | 33dBA |
| Packaging | Bulk |
| RPM | 4600RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 4600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0612S4D011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.