Axial DC fan featuring ball bearing for enhanced durability, operating at 2600 RPM with an airflow of 12.7 CFM. This 60mm x 60mm x 25mm fan provides a low noise level of 20 dBA and is RoHS compliant. It operates within a voltage range of 14V to 27.6V, with a nominal 24V, and a maximum power dissipation of 960mW. The fan is designed for a wide operating temperature range from -4°C to 158°C.
Sign in to ask questions about the Sanyo 109R0624M401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109R0624M401 technical specifications.
| Airflow | 12.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 960mW |
| Noise | 20dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2600RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 2600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0624M401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.