Axial DC fan featuring ball bearing for enhanced durability and performance. Delivers 36.4 CFM airflow at 2900 RPM, operating at a 12V nominal voltage with a range of 6V to 13.8V. This 80mm x 80mm x 25mm fan produces 29 dBA noise and has a maximum power dissipation of 1.56W. Suitable for operation between -4°C and 70°C, this RoHS compliant component utilizes lead wire termination.
Sign in to ask questions about the Sanyo 109R0812H401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109R0812H401 technical specifications.
| Airflow | 36.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.56W |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0812H401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
