
Axial DC fan featuring ball bearing for enhanced durability. Delivers 36.4 CFM airflow at 2900 RPM, with a noise level of 29 dBA. Operates on a 12V supply voltage, with a voltage range of 6V to 13.8V. Dimensions are 80 x 80 x 25mm, with a maximum operating temperature of 70°C and a minimum of -4°C. RoHS compliant with lead wire termination.
Sanyo 109R0812H4011 technical specifications.
| Airflow | 36.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.56W |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0812H4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
