
Axial DC fan featuring ball bearing for enhanced durability. Delivers 36.4 CFM airflow at 29 dBA noise level, operating at 2900 RPM. Rated for 12V operation with a voltage range of 6V to 13.8V. Dimensions are 80 x 80 x 25mm, with an operating temperature range of -4°C to 70°C. Maximum power dissipation is 1.56W.
Sign in to ask questions about the Sanyo 109R0812H402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109R0812H402 technical specifications.
| Airflow | 36.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.56W |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2900RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0812H402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
