Sign in to ask questions about the Sanyo 109R0812S401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109R0812S401 technical specifications.
| Airflow | 42.4CFM |
| Bearing Type | Ball |
| Current Rating | 180mA |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.16W |
| Noise | 34dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3400RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 3400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0812S401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.