
High-performance DC axial fan delivering 52.97 CFM airflow at 4500 RPM. Features a robust ball bearing system for reliable operation and a 24V operating supply voltage. This 80mm fan is rated for 0.2A current and 4.8W power, with a noise level of 40 dBA. Designed for thermal management applications, it operates within a temperature range of -10°C to 60°C and includes lead wire termination. RoHS compliant and packaged in bulk.
Sanyo 109R0824G4021 technical specifications.
| Airflow | 52.97CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 200mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 40dBA |
| Noise Level | 40 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9R |
| Size | 80mm |
| Speed | 4500RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 3.880136oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0824G4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
