
24V DC axial fan with ball bearing, delivering 36.4 CFM airflow at 29 dBA noise level. Features an 80mm x 80mm x 25mm frame size and operates at 2900 RPM. Suitable for a wide temperature range from -4°C to 70°C, with a maximum power dissipation of 1.68W. RoHS compliant and terminated with lead wires.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109R0824H401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109R0824H401 technical specifications.
| Airflow | 36.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.68W |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0824H401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.