High-performance axial fan delivering 226.1 CFM airflow, suitable for demanding thermal management applications. Features durable ball bearings for reliable operation and a robust design with dimensions of 172mm diameter, 172mm length, and 51mm width. Operates across a wide temperature range from -22°C to 140°C, with a maximum power dissipation of 25W. Offers dual noise levels of 51/56dB at 3500 RPM, powered by a 230V rating and compatible with 50/60Hz operating frequencies. Termination is via wire leads for straightforward integration.
Checking distributor stock and pricing after the page loads.
| Airflow | 226.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 25W |
| Noise (dB) | 56dB |
| Noise Level | 51/56dB |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3500RPM |
| Series | Dyna Ace |
| Size | 172mm |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Weight | 2.3lb |
| Width | 51mm |
| RoHS | Not Compliant |