
FAN, CPU, P4, LP; Noise Rating:52dBA; SVHC:No SVHC (16-Dec-2013); Current Consumption:0.29A; Current Rating:290mA; Current Type:DC; External Depth:25mm; External Height:68.5mm; External Width:87.2mm; Frame Dimensions:68.5mm x 87.2mm x 25mm; Operating life Time:40000h; Power Connection Type:Wire Leaded; Power Consumption:3.48W; Series:San Ace MC; Supply Voltage:12VDC
Sign in to ask questions about the Sanyo 109X9412G4016+109-1011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 109X9412G4016+109-1011 technical specifications.
| Current Rating | 290mA |
| Height | 68.5mm |
| Mount | External |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.48W |
| Reach SVHC Compliant | No |
| Series | San Ace MC |
| Width | 87.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109X9412G4016+109-1011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
