
The San Ace MC fan assembly is a rectangular, bulk-packaged component with a clip mount. It measures 95mm in depth and 90mm in length. Constructed from aluminium and plastic, this fan assembly is part of the San Ace MC series. It does not comply with Reach SVHC regulations. The thermal resistance of this fan assembly is 0.42°C/W when subjected to forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109X9812H0016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 95mm |
| Length | 90mm |
| Material | Aluminium, Plastic |
| Mount | Clip |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | San Ace MC |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.42°C/W |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109X9812H0016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
