
The San Ace MC fan assembly operates at 5400RPM and is designed for use with an operating supply voltage of 13.8V. It features wire leads for connection and a clip mount for secure attachment. The fan assembly is constructed from aluminium and plastic materials, providing a durable and long-lasting solution. With a thermal resistance of 0.3°C/W at 100 LFM forced air flow, this fan assembly is suitable for a variety of thermal management applications.
Sanyo 109X9912S0016 technical specifications.
| Depth | 62mm |
| Length | 95mm |
| Material | Aluminium, Plastic |
| Mount | Clip |
| Noise | 45dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | San Ace MC |
| Shape | Rectangular |
| Speed | 5400RPM |
| Termination | Wire Leads |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.3°C/W |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109X9912S0016 to view detailed technical specifications.
No datasheet is available for this part.